
CMOS 8-stage static shift register, featuring 9 input lines and 3 output lines, operates unidirectionally. This surface mountable integrated circuit, housed in a 16-SOIC package with gold contact plating, supports a wide operating supply voltage range of 3V to 18V, with a typical 15V. It offers a propagation delay of 120ns and a turn-on delay time of 320ns, with a quiescent current of 100uA. Designed for reliability across a broad temperature range from -55°C to 125°C, this RoHS compliant component is packaged on tape and reel.
Texas Instruments CD4021BM96E4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4021BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
