The CD4021BMJ is a 16-pin dual-in-line package (DIP) shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is designed for use with a supply voltage between 3V and 15V. The device has a propagation delay of 350ns and can handle a maximum load capacitance of 50pF. It is a parallel-in serial-out (PISO) logic IC with an 8-bit data width and a maximum clock frequency of 2.5MHz.
Texas Instruments CD4021BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4021BMJ to view detailed technical specifications.
No datasheet is available for this part.