
CMOS 8-stage static shift register, featuring 9 input lines and 3 output lines, operates unidirectionally with a propagation delay of 120ns and turn-on delay of 320ns. This surface mount component, housed in a 16-TSSOP package with gold contact plating, supports a supply voltage range of 3V to 18V and operates from -55°C to 125°C. It includes a shift register and OR gate logic function, with a quiescent current of 100uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4021BPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4021BPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
