
8-bit parallel-in, serial-out CMOS shift register with true output. Features unidirectional operation, a maximum supply voltage of 18V, and a minimum supply voltage of 3V. Operating temperature range spans -55°C to 125°C. Surface mountable in a 16-pin TSSOP package, this logic IC offers a propagation delay of 120ns and a turn-on delay time of 320ns.
Texas Instruments CD4021BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4021BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
