
CMOS Octal Counter with 8 decoded outputs, this unidirectional up counter operates on a positive edge clock trigger. Featuring 10 bits with 4 bits per element, it offers an 11MHz frequency and a propagation delay of 650ns. The device supports a supply voltage range of 3V to 18V and operates from -55°C to 125°C. Asynchronous reset functionality and a quiescent current of 100uA are included. This surface mount component is packaged in a 16-SO SOP with gold contact plating and is RoHS compliant.
Texas Instruments CD4022BNSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4022BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
