
CMOS Octal Counter with 8 decoded outputs, this unidirectional up-counter operates with a positive edge clock trigger and features asynchronous reset. It boasts a maximum operating frequency of 11MHz, a wide supply voltage range of 3V to 18V, and a propagation delay of 650ns. The component is housed in a 16-TSSOP package with gold contact plating, suitable for surface mounting and operating across a temperature range of -55°C to 125°C. This RoHS compliant device utilizes CMOS technology and has a quiescent current of 100uA.
Texas Instruments CD4022BPW technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4022BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
