
CMOS Octal Counter with 8 decoded outputs, this unidirectional up-counter operates with a positive edge clock trigger. Featuring a 10-bit count capacity and 4 bits per element, it offers asynchronous reset functionality. The component supports a wide operating temperature range from -55°C to 125°C, with a maximum supply voltage of 18V. Housed in a 16-TSSOP package for surface mounting, it boasts a 11MHz frequency and a propagation delay of 650ns.
Texas Instruments CD4022BPWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 650ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4022BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
