
CMOS logic IC featuring three independent 2-input NAND gates. Operates from a 3V to 18V supply voltage range with a maximum power dissipation of 500mW. Offers a high level output current of -1.5mA and a low level output current of 1.5mA, with a typical output current of 6.8mA. Input capacitance is 5pF, and propagation delay is 60ns. Packaged in a 14-pin PDIP for through-hole mounting, with an operating temperature range of -55°C to 125°C. RoHS compliant.
Texas Instruments CD4023BE technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -1.5mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD4023B |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4023BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
