The CD4023BF3AS2534 is a 14-pin dual NAND gate IC from Texas Instruments. It operates within a temperature range of -55°C to 125°C and features a propagation delay of 250ns. The device is designed for use with a supply voltage of 3V to 18V and is packaged in a 14-pin DIP. It is a member of the 4000/14000/40000 logic IC family and is suitable for use in a variety of digital logic applications.
Texas Instruments CD4023BF3AS2534 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4023BF3AS2534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.