
CMOS logic IC featuring three 2-input NAND gates. Operates from a 3V to 18V supply voltage with a maximum power dissipation of 500mW. Offers a typical output current of 6.8mA, with high-level output at -4.2mA and low-level output at 4.2mA. Propagation delay is 90ns, and turn-on delay time is 60ns. Packaged in a 14-pin SOIC for surface mounting, with an operating temperature range of -55°C to 125°C.
Texas Instruments CD4023BM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 60ns |
| Weight | 0.004564oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4023BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.