
CMOS logic gate IC featuring three independent 2-input NAND gates. Operates with a supply voltage range of 3V to 18V and offers a propagation delay of 90ns. Designed for surface mounting in a 14-SOIC package with gold contact plating. Suitable for operation across a wide temperature range from -55°C to 125°C, with a quiescent current of 5µA.
Texas Instruments CD4023BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 250ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4023BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
