
CMOS logic gate IC featuring three 2-input NAND gates. Operates with a supply voltage range of 3V to 18V, offering a wide power flexibility. Each gate provides a high level output current of 3.4mA and a low level output current of 3.4mA, with a combined output current of 6.8mA. Designed for surface mounting in a 14-SO package with gold contact plating, this RoHS compliant component boasts a wide operating temperature range from -55°C to 125°C. Propagation delay is 90ns, and turn-on delay time is 250ns.
Texas Instruments CD4023BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4023BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
