
CMOS logic IC featuring three independent 2-input NAND gates. Operates with a supply voltage range of 3V to 18V and offers a high level output current of 3.4mA and low level output current of 3.4mA. This surface mount component is housed in a 14-TSSOP package with gold contact plating and a wide operating temperature range from -55°C to 125°C. Ideal for applications requiring reliable digital logic functions with a propagation delay of 90ns.
Texas Instruments CD4023BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4023BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
