
The CD4024BM96E4 is a 12-bit counter IC with a negative edge trigger clock input. It operates over a temperature range of -55°C to 125°C and can handle supply voltages from 3V to 18V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. With a propagation delay of 360ns, this counter IC is suitable for high-speed applications.
Texas Instruments CD4024BM96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Bits per Element | 7 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 360ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4024BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
