
CMOS Quad 2-Line-to-1-Line Data Selector/Multiplexer featuring 4 independent 2-input multiplexer circuits. This logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, offering a bandwidth of 8MHz. It supports through-hole mounting in a PDIP package with gold contact plating. The device boasts a low quiescent current of 40nA and a maximum power dissipation of 500mW, with an operating temperature range from -55°C to 125°C.
Texas Instruments CD40257BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40257BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
