
Quad 2-to-1 line multiplexer, featuring true outputs and a SOIC package. This logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, supporting dual supply types. It offers a high level output current of 6.8mA and a low level output current of 6.8mA. With a propagation delay of 100ns, it is suitable for surface mounting and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD40257BMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD40257BMTE4 to view detailed technical specifications.
No datasheet is available for this part.
