
CMOS Triple 3-Input NOR Gate IC featuring 3 independent NOR gates, each with 3 inputs and 1 output. Operates with a supply voltage range of 3V to 18V and offers a high level output current of -4.2mA and low level output current of 4.2mA. This through-hole mounted component is housed in a 14-PDIP package with gold contact plating, suitable for operation across a wide temperature range from -55°C to 125°C. Propagation delay is 90ns, with a quiescent current of 5uA.
Texas Instruments CD4025BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4025BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
