
CMOS Triple 3-Input NOR Gate IC, featuring three independent 3-input NOR gates. Operates with a supply voltage range of 3V to 18V and offers a wide operating temperature range from -55°C to 125°C. Surface mountable in a 14-SOIC package with gold contact plating. Provides a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a typical output current of 6.8mA. Propagation delay is 90ns, and turn-on delay time is 120ns.
Texas Instruments CD4025BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.004564oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4025BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
