
CMOS Triple 3-Input NOR Gate, designed for surface mount applications on a 14-SOIC package with gold contact plating. Features three independent 3-input NOR gates, each with a single output. Operates within a supply voltage range of 3V to 18V, with a maximum operating temperature of 125°C and a minimum of -55°C. Delivers 4.2mA low-level output current and -4.2mA high-level output current, with a typical output current of 6.8mA. Propagation delay is 90ns, and turn-on delay time is 120ns. RoHS compliant and lead-free.
Texas Instruments CD4025BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4025BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
