
CMOS Triple 3-Input NOR Gate, a logic IC featuring three independent 3-input NOR gates. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V. It offers a high level output current of 3.4mA and a low level output current of 1.5mA, with a maximum output current of 6.8mA. The device boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 90ns. Packaged in a 14-SOIC with gold contact plating, it is lead-free and RoHS compliant.
Texas Instruments CD4025BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4025BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
