
CMOS Triple 3-Input NOR Gate IC, featuring 3 independent NOR gates, each with 3 inputs. Operates with a supply voltage range of 3V to 18V and a wide temperature range from -55°C to 125°C. This surface-mount component is housed in a 14-TSSOP package with gold contact plating. Key specifications include a propagation delay of 90ns and a low quiescent current of 1uA.
Texas Instruments CD4025BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 120ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4025BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
