
CMOS decade counter/divider with decoded 7-segment display outputs. Features positive edge clock triggering, asynchronous reset, and synchronous operation. Offers up to 16MHz frequency, 18V max supply voltage, and operates from -55°C to 125°C. Packaged in a 16-SO surface mount configuration with gold contact plating.
Texas Instruments CD4026BNSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4026BNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
