
CMOS decade counter/divider featuring decoded 7-segment display outputs and display enable. Operates on a 3V to 18V supply range with a maximum operating frequency of 16MHz. This synchronous counter utilizes positive edge clock triggering and asynchronous reset. Packaged in a 16-TSSOP with gold contact plating, it supports surface mounting and operates from -55°C to 125°C.
Texas Instruments CD4026BPWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 16MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4026BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
