
Dual positive edge-triggered J-K flip-flop IC featuring complementary outputs. Operates with a 3V to 18V supply voltage and a maximum frequency of 24MHz. Offers a high-level output current of 6.8mA and a low-level output current of 1.5mA. This CMOS logic IC is housed in a 16-pin SOIC package for surface mounting, with a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4027BM96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | 6.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4027BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
