
CMOS Dual J-K Master-Slave Flip-Flop, featuring positive edge clock triggering and a maximum operating frequency of 24MHz. This surface mount component operates with a supply voltage range of 3V to 18V and boasts a wide temperature range from -55°C to 125°C. It offers a propagation delay of 300ns and a turn-on delay time of 45ns, with a quiescent current of 20uA. The flip-flop is housed in a 16-TSSOP package with gold contact plating and is lead-free and RoHS compliant.
Texas Instruments CD4027BPWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 24MHz |
| Height | 1.2mm |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Flip-Flop |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 45ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4027BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
