
Single 4-to-10 decoder/demultiplexer IC, featuring CMOS technology and a non-inverting logic function. Operates with a supply voltage range of 3V to 18V, offering 10 output lines and 4 input lines. This surface mount component has a bandwidth of 8MHz and a propagation delay of 160ns. Packaged in a 16-pin SOIC with gold contact plating, it supports a temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4028BM96 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 350ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4028BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
