The CD4028BMJ is a decimal decoder/driver from Texas Instruments, available in a 16-terminal dual-in-line package. It operates over a temperature range of -55 to 125 degrees Celsius and can handle supply voltages between 3 and 15 volts. With a propagation delay of 480 nanoseconds, this logic IC is suitable for various applications. The device features a load capacitance of 50 picofarads and true output polarity.
Texas Instruments CD4028BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 480 |
| Prop. Delay@Nom-Sup | 480 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4028BMJ to view detailed technical specifications.
No datasheet is available for this part.