The CD4028BMJ/883 is a 16-channel decoder integrated circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 3V and 15V. The device is packaged in a DIP package and is mounted through a hole. It features a propagation delay of 480ns and is not RoHS compliant.
Texas Instruments CD4028BMJ/883 technical specifications.
| Package/Case | DIP |
| Logic Function | Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 480ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4028BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.