
CMOS Decimal Decoder/Driver IC with 4 input lines and 10 true outputs. Features a non-inverting polarity and operates from a 3V to 18V supply voltage. This surface mount device offers a high level output current of 6.8mA and a low level output current of 6.8mA. With a propagation delay of 160ns and a maximum operating temperature of 125°C, it is suitable for a wide range of applications.
Texas Instruments CD4028BMTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4028BMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
