
CMOS presettable up/down counter, featuring 4 bits of counting capability. Operates with a positive edge clock trigger and supports bidirectional counting. Maximum operating frequency is 11MHz, with a propagation delay of 560ns. This surface mount device is housed in a 16-SOIC package with gold contact plating and is RoHS compliant. It functions across a wide temperature range of -55°C to 125°C and requires a supply voltage between 3V and 18V.
Texas Instruments CD4029BM96 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Frequency | 11MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 560ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 560ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4029BM96 to view detailed technical specifications.
No datasheet is available for this part.
