Texas Instruments CD4029BMJ/883 technical specifications.
| Package/Case | DIP |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 400ns |
| RoHS Compliant | No |
| Technology | TTL |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4029BMJ/883 to view detailed technical specifications.
No datasheet is available for this part.