The CD4029BMJ/883C is a 16-pin dual decade counter from Texas Instruments with a temperature grade of MILITARY and a screening level of MIL-STD-883 Class C. It operates over a temperature range of -55 to 125°C and features a JEDEC package code of R-XDIP-T16. This logic IC is a decade counter with a count direction of BIDIRECTIONAL and is designed for use in a variety of applications.
Texas Instruments CD4029BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD4029BMJ/883C to view detailed technical specifications.
No datasheet is available for this part.