
The CD4029BMTE4 is a 4-bit counter IC from Texas Instruments, featuring a synchronous design and operating within a 3V-18V supply voltage range. It is packaged in a SOIC package and is rated for operation between -55°C and 125°C. The IC is designed for surface mount applications and is not radiation hardened. It has a propagation delay of 560ns and is compliant with RoHS regulations.
Texas Instruments CD4029BMTE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 560ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4029BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.