
The CD4029BMTG4 is a 4-bit synchronous counter IC from Texas Instruments. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The IC is packaged in a SOIC package and is surface mountable. It is RoHS compliant and has a maximum operating supply voltage of 18V.
Texas Instruments CD4029BMTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4029BMTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
