
The CD4030BE is a dual XOR gate IC with 14 terminals in a 14-pin DIP package. It operates over a temperature range of -55C to 125C and has a supply voltage range of 3V to 18V. The IC has a propagation delay of 280ns and a maximum power supply current of 30uA. It is a member of the 4000/14000/40000 logic IC family and is not a Schmitt trigger device.
Texas Instruments CD4030BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 280 |
| Max I(ol) | 0.0068 |
| Prop. Delay@Nom-Sup | 280 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.03 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4030BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.