
CMOS XOR gate IC featuring four independent 2-input XOR circuits. Operates with a supply voltage range of 3V to 18V, offering a high level output current of 3.4mA and a low level output current of 1.5mA. This through-hole component is housed in a 14-PDIP package with gold contact plating and supports a wide operating temperature range from -55°C to 125°C. Designed for logic applications, it boasts a propagation delay of 100ns and is RoHS compliant.
Texas Instruments CD4030BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4030BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
