
Quadruple Exclusive-OR Gate IC, CMOS technology, operating from 3V to 18V supply. Features four independent 2-input XOR gates with a propagation delay of 100ns. Surface mountable in a 14-SOIC package, offering high level output current of 3.4mA and low level output current of 1.5mA. Maximum operating temperature reaches 125°C, with a quiescent current of 1uA.
Texas Instruments CD4030BME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 3.4mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4030BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
