
CMOS Quad Exclusive-OR Gate IC, featuring four independent XOR gates. Operates with a minimum supply voltage of 3V and a maximum of 18V. Offers a high-level output current of 3.4mA and a low-level output current of 1.5mA, with a maximum output current of 6.8mA. Designed for surface mounting in a 14-SOIC package with gold contact plating. This RoHS compliant component supports a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4030BMT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4030BMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
