
CMOS XOR gate IC featuring four independent 4-input XOR circuits. Operates with supply voltages from 3V to 18V, offering a wide range of compatibility. Each gate provides a high-level output current of 3.4mA and a low-level output current of 3.4mA, with a total output current of 6.8mA. Encased in a 14-pin TSSOP package with gold contact plating, this surface-mount component is RoHS compliant and operates across a temperature range of -55°C to 125°C. Propagation delay is 100ns, with a turn-on delay time of 130ns.
Texas Instruments CD4030BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 130ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4030BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
