
The CD4031BNSRE4 is a 4-bit D-type shift register from Texas Instruments. It operates at a maximum supply voltage of 18V and a maximum operating temperature of 125°C. The device is available in a surface-mount SO package and is compliant with RoHS regulations. The shift register has a propagation delay of 180ns and is suitable for use in a variety of logic applications.
Texas Instruments CD4031BNSRE4 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register, D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4031BNSRE4 to view detailed technical specifications.
No datasheet is available for this part.