
The CD4031BNSRG4 is a 4-bit D-type shift register IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to handle a maximum supply voltage of 18V and an operating supply voltage of 15V. The device is packaged in a surface mount SO package, suitable for high-density applications. The CD4031BNSRG4 is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Texas Instruments CD4031BNSRG4 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register, D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4031BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
