
CMOS 64-stage static shift register featuring unidirectional data flow. This D-type logic IC operates with a supply voltage range of 3V to 18V, supporting a typical 15V. It offers 2 input lines and 3 output lines, with a 64-bit capacity and 4 bits per element. Designed for surface mounting in a 16-TSSOP package, it functions across an extended temperature range of -55°C to 125°C. Propagation delay is 180ns, and turn-on delay is 500ns.
Texas Instruments CD4031BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 64 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4031BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
