
The CD4033BPWR is a 7-bit counter IC from Texas Instruments, featuring a synchronous operation and asynchronous reset. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 18V. The device is packaged in a TSSOP-16 package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in quantities of 2000 per reel.
Texas Instruments CD4033BPWR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4033BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
