
8-bit bidirectional parallel in/parallel out shift register, CMOS technology, featuring 3-state true outputs. Operates from a 3V to 18V supply voltage range with a typical 15V operating voltage. This integrated circuit offers 9 input lines and 8 output lines, with a propagation delay of 170ns and turn-on delay time of 700ns. Packaged in a 24-pin PDIP for through-hole mounting, it functions across an extended temperature range of -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4034BEE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 700ns |
| Weight | 0.131759oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4034BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.