
CMOS 8-stage static bidirectional shift register featuring parallel/serial input/output bus functionality. This integrated circuit operates with a supply voltage range of 3V to 18V, supporting a maximum operating temperature of 125°C. The device is housed in a 24-SOIC package with gold contact plating, designed for surface mounting. It offers 8 bits of data storage with 3-state outputs and a propagation delay of 170ns.
Texas Instruments CD4034BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 700ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4034BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
