
The CD4034BPWR is an 8-bit shift register with 9 input lines and 8 output lines. It operates at a maximum supply voltage of 18V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP package and is available in quantities of 2000. It is RoHS compliant and has a propagation delay of 170ns.
Texas Instruments CD4034BPWR technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 15V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4034BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
