The CD4035BCN is a 16-bit parallel-in/parallel-out shift register with a supply voltage range of 5V to 15V and an industrial temperature grade. It has a propagation delay of 500ns and a maximum frequency of 1.5MHz. The device is available in a DIP-16 package and features a configurable output polarity. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments CD4035BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 500 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | CONFIGURABLE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4035BCN to view detailed technical specifications.
No datasheet is available for this part.