
CMOS unidirectional 4-bit shift register IC, featuring a 16-pin PDIP package with gold contact plating for through-hole mounting. Operates with a supply voltage range of 3V to 18V, supporting a typical 15V. Includes 6 input lines and 4 output lines, with a propagation delay of 150ns. Designed for a wide temperature range from -55°C to 125°C, this RoHS compliant component offers a quiescent current of 100µA.
Texas Instruments CD4035BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4035BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
