
The CD4035BF3A is a 4-bit unidirectional CMOS shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP with through hole mounting. The device is powered by a supply voltage between 3V and 18V. The CD4035BF3A has a propagation delay of 500ns and a quiescent current of 100uA. It is not RoHS compliant and contains lead.
Texas Instruments CD4035BF3A technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4035BF3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.