
The CD4035BPW is a 4-bit CMOS shift register with OR gate functionality, packaged in a TSSOP-16 package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device has 6 input lines and 4 output lines, with a propagation delay of 150ns and a turn-on delay time of 500ns. The CD4035BPW is RoHS compliant and is packaged in a rail/Tube with 540 units per package.
Texas Instruments CD4035BPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 540 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4035BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.